Right-angle BNC adapter for 50 Ohm impedance applications. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, ensuring reliable performance from -40°C to 85°C with a maximum operating frequency of 4 GHz. This free-hanging, male-to-male connector is RoHS compliant.
Sign in to ask questions about the Amphenol 112655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112655 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.75mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.