
Straight RF connector adapter featuring BNC-BNC jack-plug configuration. Designed for 50 Ohm impedance and operates from 0 to 4 GHz with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and bronze contacts with gold plating. Features a PTFE dielectric and is suitable for free-hanging mounting.
Sign in to ask questions about the Amphenol 112667 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112667 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.521349oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112667 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.