Sign in to ask questions about the Amphenol 112668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112668 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.