
RF BNC connector featuring a 75 Ohm impedance and a maximum frequency of 4GHz. Constructed with a brass body and gold plating, it utilizes bronze center contacts with gold plating and a PTFE dielectric. This connector supports 500 mating cycles, operates within a temperature range of -65°C to 165°C, and has a voltage rating of 500V. Mounting options include panel, edge, board, bulkhead, and front side nut, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112740-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.55mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112740-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.