This RF connector features a nickel plated brass body and gold contact plating, with a maximum operating temperature range of -65°C to 165°C. It has an impedance of 75R and an insertion loss of 0.2dB. The connector is designed for bulkhead, through hole, panel, and front side nut mounting and is RoHS compliant. It can withstand up to 500 mating cycles and has a maximum frequency of 3GHz.
Sign in to ask questions about the Amphenol 112809-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112809-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112809-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.