
Straight, 75 Ohm impedance BNC plug for cable mounting, featuring a brass body with nickel plating and gold-plated brass center contacts. This connector utilizes PTFE dielectric material for reliable signal integrity up to 4GHz, with a 500V voltage rating and 500 mating cycles. Operating across a wide temperature range of -65°C to 165°C, it offers a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 112951 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.309oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112951 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
