Amphenol 1138-4002 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1138-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.