
Coaxial cable assembly featuring BNC male to BNC male connectors. This 3.048m (120 inch) assembly offers 50 Ohm impedance and a normal polarity. Constructed with a black cable and terminated via crimp, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 115101-19-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 115101-19-120 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 120inch |
| Mount | Cable |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.