
Coaxial cable assembly featuring BNC male to BNC male connectors. This 7.62m (300 inch) assembly offers 50 Ohm impedance and a normal polarity. The cable is black, designed for cable mounting, and supplied in bulk packaging. It is RoHS compliant.
Amphenol 115101-19-300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 300inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
