BNC plug to BNC plug coaxial cable assembly, featuring male to male connectors. This 75-foot cable assembly utilizes RG58 coaxial cable with a 50-ohm impedance. The connectors are BNC plug type, with a normal polarity and black color. The assembly is RoHS compliant.
Amphenol 115101-19-900 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 75foot |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.