
This Amphenol BNC to BNC cable assembly features a 50R impedance and is terminated with a crimp connection. The assembly is packaged in bulk and is compliant with RoHS regulations. The cable assembly is not radiation hardened and its SVHC compliance status is unknown. It is available in black color and is designed for use in applications requiring a male to male connection.
Amphenol 115101-19-M0.25 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-19-M0.25 to view detailed technical specifications.
No datasheet is available for this part.
