
This BNC to BNC cable assembly features a 75 ohm impedance and is 72 inches in length. It is designed for cable mounting and is available in bulk packaging. The assembly is compliant with RoHS regulations and is not radiation hardened.
Amphenol 115101-20-72.00 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 72inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 115101-20-72.00 to view detailed technical specifications.
No datasheet is available for this part.