
Mezzanine Connectors Plug 5mm HT 80 pin
Amphenol 11826-BBA technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 80 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 11826 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.