Mezzanine Connectors Plug 10mm HT 200 pin
Checking distributor stock and pricing after the page loads.
Amphenol 11826-GEA technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 200 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 11826 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |