This gold-plated RF connector features a copper body with a gold plating, and a center contact with a gold plating. The connector has a copper contact material with a gold plating, and a polyamide dielectric material. It is designed for surface mount applications and can operate at frequencies up to 26.5GHz. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Amphenol 1211-40003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1211-40003 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-40003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.