RF SMP connector, featuring a male gender and single port configuration. Designed for board mount applications with a surface mount terminal and solder termination. Offers a 50 Ohm impedance and operates up to 26.5 GHz, with a mating cycle rating of 500. Constructed with a copper body and contacts, both plated in gold, and a polyamide dielectric. Suitable for operating temperatures ranging from -55°C to 125°C, with a locking mechanism for secure connection.
Amphenol 1211-40004 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-40004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.