This gold-plated RF connector features a 50R impedance and a maximum operating frequency of 26.5GHz. It is designed for panel mount applications and has a maximum operating temperature range of -65°C to 165°C. The connector is available in a bag packaging and is not RoHS compliant.
Amphenol 1211-40008 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.