
RF Connectors / Coaxial Connectors SMP ML SB SFC MNT W/ R/A CONT
Amphenol 1211-66127 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS Compliant | Yes |
| Series | SMP |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.