
RF SMP connector, male gender, featuring a straight orientation and single contact. Designed for board mount, surface mount, and edge mount applications, this connector offers a 50 Ohm impedance and a maximum frequency of 18GHz. Constructed with a stainless steel body and copper contacts, both plated in gold for superior conductivity. The dielectric is PTFE, and the operating temperature range is -65°C to 165°C. Termination is via solder.
Amphenol 1211-66137 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1211-66137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.