High-frequency SMP male edge launch connector featuring a Full Detent (FD) interface. This variant is designed with a reduced height profile and includes pre-tinned (tin-dipped) leads for simplified PCB assembly. It is constructed with gold-plated stainless steel for high durability and performance in RF and microwave applications up to 40 GHz.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Range | DC - 40GHz |
| Interface | Full Detent (FD) |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Plating | Gold |
| Operating Temperature | -65 to +165Degrees Celsius |
| VSWR | 1.15:1 to 26.5 GHz |
| RoHS | Compliant |
| REACH | Compliant |
| Military Standard | MIL-STD-348 |