The 1211-66450 is a high-performance SMP male edge launch coaxial connector featuring a smooth bore (SB) interface. It is designed for high-frequency microwave applications providing a reliable blind-mate interconnect. The connector uses a solder contact termination for PCB edge mounting and is constructed with a gold-plated stainless steel body and beryllium copper center contact for superior electrical conductivity and durability.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 40GHz |
| Interface | Smooth Bore |
| Mounting Type | Edge Launch |
| Body Material | Stainless Steel |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Mating Cycles | 500Cycles |
| RoHS | Compliant |
| REACH | Compliant |