Amphenol 1221-40051 technical specifications.
| Body Material | Stainless Steel, Copper |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | QuarterBack® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1221-40051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.