This gold-plated copper wire housing features a 50R impedance and a maximum operating frequency of 3GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The housing is made of copper and has a gold plating, with a gold-plated center contact and copper contact material. It is available in a bulk packaging and is suitable for free-hanging applications.
Sign in to ask questions about the Amphenol 1221-4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1221-4006 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1221-4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.