This Amphenol connector features brass contacts plated with gold, with a straight orientation and crimp termination. It is suitable for use in applications with an operating frequency of 0 to 11 GHz. The connector is packaged in a bag and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |