
RF TNC connector, male, straight orientation, designed for cable mounting with a crimp terminal. Features a brass body with nickel plating and a PTFE dielectric. Offers 50 Ohm impedance and operates up to 11GHz, with a voltage rating of 500V. Constructed with brass contacts plated in gold for reliable signal transmission, supporting 500 mating cycles. Rated for operation between -65°C and 165°C.
Amphenol 122122RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122122RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
