
RF coaxial connector, TNC type, female gender, straight orientation, and cable mount termination. Features 75 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum frequency of 1 GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. RoHS compliant.
Amphenol 122125 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.432106oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.