RF TNC connector, female, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating, gold-plated bronze center contact, and a polyoxymethylene dielectric. Operates at frequencies up to 11GHz with a 50-ohm impedance and a maximum voltage rating of 500V. Offers 500 mating cycles and a wide operating temperature range from -40°C to 155°C.
Amphenol 122138 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
