
This RF connector features a nickel brass body with gold-plated contacts and a polyoxymethylene dielectric material. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The connector is designed for use in high-frequency applications, with a maximum frequency of 1GHz. It is suitable for crimp termination and has a right-angle orientation. The connector is rated for 500V and has a 75 ohm impedance.
Sign in to ask questions about the Amphenol 122153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 122153 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.