
RF TNC connector, female, cable mount, straight orientation, featuring a 50 Ohm impedance and operating up to 11 GHz. This connector utilizes a brass body with nickel plating and a gold-plated bronze/brass center contact for reliable signal transmission. Designed for durability, it offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C. Termination is achieved via crimp, with a PTFE dielectric ensuring excellent insulation.
Amphenol 122160RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.617294oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122160RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
