
RF coaxial connector, TNC type, straight orientation, cable mount with bulkhead panel mount. Features 75 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 1 GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles, 500V voltage rating, and a maximum operating temperature of 165°C. RoHS compliant.
Sign in to ask questions about the Amphenol 122163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 122163 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.