CONN SMP JACK R/A 50OHM SOLDER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 1222-4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1222-4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
