
Straight panel mount RF coaxial connector with 50 Ohm impedance, operating from 0 to 11 GHz. Features a brass body with nickel plating, gold-plated center contact made of copper and bronze, and a polyoxymethylene dielectric. This connector supports up to 500 mating cycles, has a voltage rating of 500V, and a maximum operating temperature of 155°C. Termination is via crimp, with a 0.18dB insertion loss.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.