
Straight RF connector adapter featuring TNC to TNC interfaces, designed for panel mount applications. This female-to-female adapter boasts a 50 Ohm impedance and operates across a frequency range of 0 to 11 GHz, with a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts for optimal signal integrity. The dielectric is made of polyoxymethylene, and the component is rated for temperatures from -40°C to 165°C.
Amphenol 122340 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 39.6mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
