Straight bulkhead adapter featuring TNC jack to TNC jack connectivity. Constructed with a brass body plated in nickel, and bronze center contacts with gold plating. Operates at 50 Ohm impedance, supporting frequencies from 0 to 11 GHz with a maximum operating frequency of 11 GHz. Designed for panel or bulkhead mounting, this RoHS compliant component has a maximum operating temperature of 165°C and a minimum of -65°C.
Sign in to ask questions about the Amphenol 122346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 122346 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.