
Straight RF connector adapter for 50 Ohm impedance, featuring female-female TNC interfaces. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts and gold/silver plated contacts. The dielectric is polyoxymethylene, and the adapter operates from 0 to 11 GHz with a maximum frequency of 11 GHz. Suitable for free hanging or bulkhead mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Amphenol 122348 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.412705oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
