
RF coaxial connector, TNC series, straight orientation, panel mount with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, and a copper/bronze center contact plated in gold. Offers 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -40°C to 155°C.
Amphenol 122358 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
