
RF coaxial connector, TNC jack, straight orientation, bulkhead mount, 50 Ohm impedance. Features gold-plated center contact and PTFE dielectric for reliable signal transmission up to 11 GHz. Constructed with brass body and nickel plating, this connector offers IP67 waterproof and dust-tight ratings, suitable for demanding environments. Rated for 500V and 500 mating cycles, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122358-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122358-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.