
RF TNC connector, female, straight orientation, designed for cable mounting with a crimp terminal. Features a brass body with nickel plating and a PTFE dielectric. Offers 50 Ohm impedance and operates up to 11 GHz, with a voltage rating of 500V. Constructed with bronze center contacts plated in gold, it supports 500 mating cycles and operates between -40°C and 155°C.
Amphenol 122373 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.349212oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
