
RF TNC connector, male plug, designed for cable mounting with a crimp terminal. Features a straight, free-hanging orientation and a 50 Ohm impedance, operating up to 11 GHz. Constructed with a brass body plated in nickel, and bronze/brass contacts plated in gold. Dielectric is polyoxymethylene, with a maximum operating temperature of 155°C. Rated for 500V and 500 mating cycles, this RoHS compliant component offers 0.18dB insertion loss.
Amphenol 122375 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.478315oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
