Straight, 50 Ohm impedance TNC jack connector with a nickel-plated brass body and gold-plated bronze center contact. Designed for crimp termination, this connector features a polyoxymethylene dielectric and a silver housing. Rated for 500V, it operates up to 11GHz with a maximum insertion loss of 0.18dB and supports 500 mating cycles. Suitable for panel mounting with flanges, it operates within a temperature range of -40°C to 155°C.
Amphenol 122379 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.607559oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.