RF coaxial connector, TNC type, operating from 0 to 11 GHz with a 50 Ohm impedance. Features a straight, panel mount configuration with a bulkhead flange. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated bronze center contacts for reliable signal transmission. Rated for 500V and 500 mating cycles, with an operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 122385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 122385 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.