
Panel mount TNC coaxial connector with straight orientation and 50 Ohm impedance. Features brass body with nickel plating, PTFE dielectric, and gold-plated bronze center contact. Rated for 11GHz maximum frequency, 500V, and 500 mating cycles, with a temperature range of -65°C to 165°C. Solder termination and bulkhead mounting capability.
Amphenol 122389 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.483253oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
