
Straight TNC jack connector for 50 Ohm impedance, featuring a brass body with nickel plating and a PTFE dielectric. Center and contact materials are gold-plated bronze, offering 500 mating cycles and a maximum operating frequency of 11 GHz. This free-hanging, cable-mount connector operates from -65°C to 165°C, with a voltage rating of 500V and an insertion loss of 0.18dB. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.617294oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.