Conn TNC ST Panel Mount RCP Gold
Checking distributor stock and pricing after the page loads.
Amphenol 122396RP-10 technical specifications.
| Type | TNC |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |