
Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with nickel plating, gold-plated center contact, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C. Insertion loss is 0.18dB, with a maximum frequency of 11GHz. RoHS compliant.
Amphenol 122402 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.