
Right angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating from 0Hz to 11GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated brass center contact for reliable signal transmission. This connector supports solder termination, offers 500 mating cycles, and is rated for 500V, with a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.769678oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.