Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 11GHz. Features a brass body with nickel plating, PTFE dielectric, and gold-plated bronze center contact. Designed for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C, with a maximum insertion loss of 0.18dB. This RoHS compliant component is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122410RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.490308oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122410RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.