This right-angle TNC connector features a gold-plated contact and a panel mount design. It operates over a frequency range of 0 to 11 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165°C. It is suitable for use in high-frequency applications and is available in a right-angle configuration.
Sign in to ask questions about the Amphenol 122500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 122500 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Product Length (mm) | 31 |
| Product Height (mm) | 27.75 |
| Type | TNC |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 122500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.