Conn TNC Crimp ST Panel Mount F Gold
Amphenol 122514RP technical specifications.
| Type | TNC |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 122514RP to view detailed technical specifications.
No datasheet is available for this part.