Circular MIL Spec Connector TVR TRI-START
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 32 |
| Plating | Cadmium |
| Series | TV |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not Compliant |